210-4LPST
vs
1825002-6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
CTS
|
TE Connectivity
|
Body Breadth |
6.7 mm
|
7.49 mm
|
Body Height |
3.8 mm
|
4 mm
|
Body Length or Diameter |
11.63 mm
|
12.14 mm
|
Contact Current(DC)-Max |
0.1 A
|
1 A
|
Contact (DC) Max Rating R Load |
.1A@20VDC
|
.1A@24VDC
|
Contact Voltage(DC)-Max |
20 V
|
5 V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
ANTI-STATIC TUBE
|
TUBE
|
Sealing |
BOTTOM SEALED; TOP TAPE SEALED
|
TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
TIN
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
33 Weeks, 5 Days
|
Actuator Color |
|
WHITE
|
Actuator Type |
|
FLUSH SIDE TYPE
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
|
1 A
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Number of Positions |
|
4
|
Terminal Length |
|
0.157 inch
|
|
|
|
Compare 210-4LPST with alternatives
Compare 1825002-6 with alternatives