210-8MS
vs
219-08MSRF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
CTS
|
|
Body Breadth |
6.7 mm
|
6.7 mm
|
Body Height |
3.8 mm
|
4.05 mm
|
Body Length or Diameter |
21.79 mm
|
21.79 mm
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.1A@20VDC
|
0.1A@20VDC
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
1000 Cycle(s)
|
2000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
ANTI-STATIC TUBE
|
TR
|
Sealing |
BOTTOM SEALED
|
BOTTOM SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD FLASH
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.01 inch
|
Actuator Material |
|
POLYETHYLENE
|
Actuator Type |
|
MEDIUM
|
Additional Feature |
|
APPROVAL: UL
|
Center Contact Material |
|
BERYLLIUM COPPER
|
Center Contact Plating |
|
GOLD
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.025 mΩ
|
Dielectric Withstand Volts |
|
500VAC V
|
End Contact Material |
|
BERYLLIUM COPPER
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
POLYETHYLENE
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e4
|
Solderability |
|
WAVE
|
|
|
|
Compare 210-8MS with alternatives
Compare 219-08MSRF with alternatives