212-5
vs
212-5E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.25
|
8536.50.90.25
|
Samacsys Manufacturer |
Ohmite
|
Ohmite
|
Actuator Type |
SHAFT TYPE
|
SHAFT TYPE
|
Body Height |
44.5 mm
|
44.5 mm
|
Body Length or Diameter |
57 mm
|
57 mm
|
Contact (AC) Max Rating R Load |
20A@150VAC
|
20A@150VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Current(DC)-Max |
20 A
|
20 A
|
Contact (DC) Max Rating R Load |
20A@20VDC
|
20A@20VDC
|
Contact Voltage(AC)-Max |
150 V
|
150 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Indexing Angle |
30 deg
|
30 deg
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Positions |
5
|
5
|
Number of Switch Sections |
1
|
1
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SP5T
|
SP5T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
298
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|