214-AG19DC
vs
214-AG39DC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AUGAT INC
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP14
|
DIP14
|
Housing Material |
POLYESTER
|
POLYESTER
|
Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STAMPED CONTACT
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.196 inch
|
Body Length |
|
0.7 inch
|
Contact Finish Mating |
|
SN-PB
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
BE-CU
|
Contact Style |
|
SQ PIN-SKT
|
Current Rating |
|
2 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
2000000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 214-AG19DC with alternatives
Compare 214-AG39DC with alternatives