219-04LPS
vs
204-4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Material |
POLYETHYLENE
|
|
Actuator Type |
FLUSH TYPE
|
|
Additional Feature |
APPROVAL: UL; LOW PROFILE
|
|
Body Breadth |
6.7 mm
|
9.78 mm
|
Body Height |
4.05 mm
|
7.6 mm
|
Body Length or Diameter |
11.63 mm
|
12.34 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.1 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.1A@20VDC
|
.05A@24VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.025 mΩ
|
|
Contact Voltage(DC)-Max |
20 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
2000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYETHYLENE
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
BOTTOM SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 219-04LPS with alternatives
Compare 204-4 with alternatives