219-4ESJRF
vs
219-04MSRF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
CTS
|
|
Actuator Length |
0.024 inch
|
0.01 inch
|
Actuator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Actuator Type |
EXTENDED
|
MEDIUM
|
Additional Feature |
APPROVAL: UL
|
APPROVAL: UL
|
Body Breadth |
6.7 mm
|
6.7 mm
|
Body Height |
5.07 mm
|
4.05 mm
|
Body Length or Diameter |
11.63 mm
|
11.63 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@20VDC
|
0.1A@20VDC
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.025 mΩ
|
0.025 mΩ
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TR
|
Sealing |
BOTTOM SEALED
|
BOTTOM SEALED
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 219-4ESJRF with alternatives
Compare 219-04MSRF with alternatives