219-8LPSTJF vs 219-8ESF feature comparison

219-8LPSTJF CTS Corporation

Buy Now Datasheet

219-8ESF CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer CTS
Actuator Material POLYETHYLENE POLYETHYLENE
Actuator Type FLUSH TYPE EXTENDED
Additional Feature APPROVAL: UL; LOW PROFILE APPROVAL: UL
Body Breadth 6.7 mm 6.7 mm
Body Height 5.07 mm 4.05 mm
Body Length or Diameter 21.79 mm 21.79 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC 0.1A@20VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYETHYLENE POLYETHYLENE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Actuator Length 0.024 inch

Compare 219-8LPSTJF with alternatives

Compare 219-8ESF with alternatives