222236545473 vs 222236843473 feature comparison

222236545473 Vishay BCcomponents

Buy Now Datasheet

Part not found

Search for
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1

Compare 222236545473 with alternatives