222236948473
vs
AC1313EFR-F-0.047-2.5-10
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
ELECTRONIC FILM CAPACITORS INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.70
|
Capacitance |
|
0.047 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYESTER
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
1313
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
250 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare AC1313EFR-F-0.047-2.5-10 with alternatives