222236948473 vs B32591C3473K189 feature comparison

222236948473 Vishay BCcomponents

Buy Now Datasheet

B32591C3473K189 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , , 5120
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature STANDARD: IEC60384-2
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYETHYLENE TEREPHTHALATE
JESD-609 Code e3
Manufacturer Series MKT369
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Height 11 mm
Length 13 mm
Package Style Radial
Rated (AC) Voltage (URac) 160 V
Series B32591
Size Code 5120
Terminal Pitch 10 mm
Width 5 mm

Compare 222236948473 with alternatives