223975-1
vs
5223972-1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ACTION PIN
|
|
Body Breadth |
0.564 inch
|
|
Body Depth |
0.88 inch
|
|
Body Length |
0.472 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
BLADE PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Durability |
250 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
GRAY
|
Insulator Material |
POLYESTER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.236 inch
|
|
Mating Information |
223984-1
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.9944 mm
|
|
Plating Thickness |
50u inch
|
49.21u inch
|
Rated Current (Signal) |
7.8 A
|
10 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.127 inch
|
0.135 inch
|
Terminal Pitch |
2 mm
|
3 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
3
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
4
|
2
|
Factory Lead Time |
|
9 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Arrangement |
|
S1P3
|
Contact Finish Termination |
|
TIN
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
JESD-609 Code |
|
e3
|
Mains Connector Rating |
|
10A
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Rated Voltage |
|
48 V
|
|
|
|
Compare 223975-1 with alternatives
Compare 5223972-1 with alternatives