22759/33-26-93
vs
M22759/32-26-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Base Number Matches |
1
|
1
|
Approvals |
|
MIL
|
Cable Types |
|
MIL-DTL-22759
|
Conductor Finish |
|
TIN
|
Conductor Material |
|
COPPER ALLOY
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.128 mm2
|
DIN Conformance |
|
NO
|
Diameter |
|
0.81 mm
|
IEC Conformance |
|
NO
|
Insulator Material |
|
MODIFIED RADIATION CROSS-LINKED ETFE POLYMER
|
MIL Conformance |
|
YES
|
Number of Conductors |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Voltage |
|
600 V
|
Shielding |
|
NO
|
Stranding |
|
19X38
|
Wire Gauge |
|
26 AWG
|
Wire Size-Max |
|
26 AWG
|
Wire and Cable Name |
|
FLEXIBLE CORD AND FIXTURE WIRE
|
|
|
|
Compare 22759/33-26-93 with alternatives
Compare M22759/32-26-0 with alternatives