229A40
vs
SPW-106
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
HAMMOND MANUFACTURING CO LTD
|
PREM MAGNETICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Samacsys Manufacturer |
Hammond Manufacturing
|
|
Approvals |
CUL; UL
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
|
Center Tap Feature 2 |
NO
|
|
Height |
21.59 mm
|
|
Input Voltage-Nom |
230 V
|
|
Isolation Voltage |
1750 V
|
|
Length |
47.752 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Number of Secondary Winding |
2
|
1
|
Output Current 1 |
0.3 A
|
0.15 A
|
Output Voltage 1 |
20 V
|
|
Output Voltage 2 |
20 V
|
|
Primary Rating |
DUAL 115V
|
|
Surface Mount |
NO
|
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
POWER TRANSFORMER
|
VA Rating |
6 VA
|
6 VA
|
Width |
39.624 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PCB MOUNTABLE
|
|
|
|
Compare 229A40 with alternatives
Compare SPW-106 with alternatives