2305B-1DCGI8
vs
CY23S08SI-1T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP16,.25
Pin Count
8
16
Manufacturer Package Code
DCG8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
2305
23S
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
9.893 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
16
Number of True Outputs
4
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
0.3 ns
Seated Height-Max
1.75 mm
1.727 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
fmax-Min
133 MHz
140 MHz
Base Number Matches
1
1
Rohs Code
No
kg CO2e/kg
11.9
Average Weight (mg)
162.05
CO2e (mg)
1928.395
Category CO2 Kg
11.9
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
Prop. Delay@Nom-Sup
0.275 ns
Propagation Delay (tpd)
0.35 ns
Technology
CMOS
Compare 2305B-1DCGI8 with alternatives
Compare CY23S08SI-1T with alternatives