If you like Findchips… You will love Findchips PRO. Try it Now.

2322593.3816 vs Q69X3127 feature comparison

2322593.3816 Vishay BCcomponents

Buy Now Datasheet

Q69X3127 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 40 J
JESD-609 Code e3 e3
Manufacturer Series 2322593 SIOV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.4 W
Rated Temperature 80 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare 2322593.3816 with alternatives

Compare Q69X3127 with alternatives