If you like Findchips… You will love Findchips PRO. Try it Now.

2322593.3816 vs V385LA10 feature comparison

2322593.3816 Vishay BCcomponents

Buy Now Datasheet

V385LA10 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERSIL CORP
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 51 J 51 J
JESD-609 Code e3 e0
Manufacturer Series 2322593 LA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.4 W
Rated Temperature 80 °C
Reference Standard CECC42000 CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code No
Package Style Radial
Technology METAL OXIDE FILM

Compare 2322593.3816 with alternatives

Compare V385LA10 with alternatives