232270270682 vs RCA06036K80JNEIAP feature comparison

232270270682 YAGEO Corporation

Buy Now Datasheet

RCA06036K80JNEIAP Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Chip Rectangular
JESD-609 Code e3 e4
Manufacturer Series RC21
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC0603
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 5% 5%
Working Voltage 50 V 75 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare 232270270682 with alternatives

Compare RCA06036K80JNEIAP with alternatives