If you like Findchips… You will love Findchips PRO. Try it Now.

2381593.3816 vs D61ZOV391RA45 feature comparison

2381593.3816 Vishay BCcomponents

Buy Now Datasheet

D61ZOV391RA45 Maida Development Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MAIDA DEVELOPMENT CO
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 51 J 107 J
JESD-609 Code e3 e3
Manufacturer Series 238159 D61ZOV391RA45
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Reference Standard CECC42000 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Package Style Radial
Rated Power Dissipation (P) 0.4 W
Technology METAL OXIDE FILM

Compare 2381593.3816 with alternatives

Compare D61ZOV391RA45 with alternatives