If you like Findchips… You will love Findchips PRO. Try it Now.

2381593.3816 vs VZ10D621KBS feature comparison

2381593.3816 Vishay BCcomponents

Buy Now Datasheet

VZ10D621KBS World Products Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WORLD PRODUCTS INC
Package Description , Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 390 V
Energy Absorbing Capacity-Max 51 J 73 J
JESD-609 Code e3 e0
Manufacturer Series 238159 D
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK
Reference Standard CECC42000 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE LUG
Base Number Matches 1 1
Package Style Radial
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Technology METAL OXIDE FILM

Compare 2381593.3816 with alternatives

Compare VZ10D621KBS with alternatives