2381593.3817 vs VZ10D621KBS feature comparison

2381593.3817

Part not found

Search for 2381593.3817

VZ10D621KBS World Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WORLD PRODUCTS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 390 V
Energy Absorbing Capacity-Max 73 J
JESD-609 Code e0
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape LUG
Working Voltage 505 V
Base Number Matches 1

Compare VZ10D621KBS with alternatives