2450AT18B100E
vs
2450AT18A100S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
JOHANSON TECHNOLOGY
|
|
Additional Feature |
ANTENNA GAIN IS -0.5 DBI
|
ANTENNA GAIN IS -0.5 DBI
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
2400 MHz
|
2400 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
ANTENNA-OTHER
|
ANTENNA-OTHER
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
1
|
1
|
Transmission Power-Max |
|
2 W
|
|
|
|
Compare 2450AT18B100E with alternatives
Compare 2450AT18A100S with alternatives