25.130.1153.0 vs 25.741.1153.0 feature comparison

25.130.1153.0 Wieland Electric GmbH

Buy Now Datasheet

25.741.1153.0 Wieland Electric GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIELAND ELECTRIC INC WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYAMIDE, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Rated Current 16 A 16 A
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 4 mm2 4 mm2
Base Number Matches 1 1

Compare 25.130.1153.0 with alternatives

Compare 25.741.1153.0 with alternatives