25.326.3953.7
vs
50300090141E
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WIELAND ELECTRIC INC
|
APEM COMPONENTS INC
|
Package Description |
GREEN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
THERMOPLASTIC
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
9
|
|
Rated Current |
15 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
CSA; UL; VDE
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 25.326.3953.7 with alternatives
Compare 50300090141E with alternatives