2510CG
vs
IDTCSP2510BPG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
PG24
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e3
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
8
|
1
|
Package Description |
|
TSSOP,
|
Input Conditioning |
|
MUX
|
JESD-30 Code |
|
R-PDSO-G24
|
Length |
|
7.8 mm
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
24
|
Number of True Outputs |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
SERIES-RESISTOR
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.2 ns
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
4.4 mm
|
fmax-Min |
|
125 MHz
|
|
|
|
Compare 2510CG with alternatives
Compare IDTCSP2510BPG with alternatives