25ZLH3300MEFC16X25 vs NRE-JL332M25V16X25F1F feature comparison

25ZLH3300MEFC16X25 Rubycon Corporation

Buy Now Datasheet

NRE-JL332M25V16X25F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Rubycon
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.825 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2541 mA 2930 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 7.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 21 mΩ

Compare 25ZLH3300MEFC16X25 with alternatives

Compare NRE-JL332M25V16X25F1F with alternatives