278071110000833 vs 278071110002833 feature comparison

278071110000833 Kyocera AVX Components

Buy Now Datasheet

278071110002833 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: IEC 1076-4-101 PICMG, STANDARD: IEC 61076-4-101, POLARIZATION AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Manufacturer Series 8071 8071
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.482 inch
Body Depth 0.823 inch
Body Length 1.965 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU-PD-NI ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Insertion Force-Max .7228 N
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 4u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.118 inch
Withdrawl Force-Min .139 N

Compare 278071110000833 with alternatives

Compare 278071110002833 with alternatives