2920L150
vs
2920L150DRHF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
LEAD FREE
|
CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
Rmax:0.23 OHMS AT 20 DEG CEL
|
RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.08-0.23
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.25 mm
|
|
Package Length |
7.98 mm
|
|
Package Style |
SMT
|
|
Package Width |
5.44 mm
|
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.08 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERLOAD PROTECTION
|
Working Voltage |
33 V
|
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Manufacturer Series |
|
2920L
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 7 INCH
|
|
|
|
Compare 2920L150 with alternatives
Compare 2920L150DRHF with alternatives