2920L150
vs
SMD1812P150TS/12
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
LEAD FREE
|
CHIP, 1812
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
Rmax:0.23 OHMS AT 20 DEG CEL
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
1.25 mm
|
|
Package Length |
7.98 mm
|
|
Package Style |
SMT
|
|
Package Width |
5.44 mm
|
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.08 Ω
|
0.07 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
33 V
|
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Manufacturer Series |
|
SMD1812
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare 2920L150 with alternatives
Compare SMD1812P150TS/12 with alternatives