292254-6 vs 175694-6 feature comparison

292254-6 TE Connectivity

Buy Now Datasheet

175694-6 TE Connectivity

Buy Now Datasheet
Source Content uid 292254-6 175694-6
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.80.00 8536.69.80.00
Additional Feature PANEL MOUNTABLE
Body Breadth 0.236 inch
Body Depth 0.472 inch
Body Length 0.621 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR ADAPTER BOARD CONNECTOR ADAPTER
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 4A
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 40u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4 A
Rated Voltage 125 V
Reference Standard CSA, UL
Reliability COMMERCIAL
Terminal Pitch 2 mm
Total Number of Contacts 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Base Number Matches 5 4
Pbfree Code No
Manufacturer Series 175694
Number of Contacts:Side 1 6
Number of Contacts:Side 2 6
Straight Connection YES