2929SQ-391JTD
vs
2929SQ-391JEB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
4929
|
4929
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4930
|
4930
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Air
|
Air
|
DC Resistance |
0.0145 Ω
|
0.0145 Ω
|
Inductance-Nom (L) |
0.39 µH
|
0.39 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
e2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
7.24 mm
|
7.24 mm
|
Package Length |
12.32 mm
|
12.32 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
7.49 mm
|
7.49 mm
|
Packing Method |
TR, Embossed Plastic, 13 Inch
|
TR
|
Rated Current-Max |
4.4 A
|
4.4 A
|
Self Resonance Frequency |
590 MHz
|
590 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
COILCRAFT
|
|
|
|
Compare 2929SQ-391JTD with alternatives
Compare 2929SQ-391JEB with alternatives