293D106X9016C2TE3 vs B45196L3106K309 feature comparison

293D106X9016C2TE3

Part not found

Search for 293D106X9016C2TE3

B45196L3106K309 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 6 mm
Manufacturer Series B45196L3106K309
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Series B45-AUTOMOTIVE
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 3.2 mm
Base Number Matches 2

Compare B45196L3106K309 with alternatives