2EDGKA-5.08-05P-14-00A(H)
vs
EB1550A-05-000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
DEGSON ELECTRONICS CO LTD
|
EBY ELECTRO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Degson
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
STANDARD: UL 94V-0, POLYAMIDE
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
CONNECTOR
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
5
|
Rated Current |
|
15 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CUL; UL
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 2EDGKA-5.08-05P-14-00A(H) with alternatives
Compare EB1550A-05-000 with alternatives