2H252203-NA201 vs 51323-1102 feature comparison

2H252203-NA201 Foxconn

Buy Now Datasheet

51323-1102 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STICK PACKAGING
Body Breadth 0.545 inch
Body Depth 0.945 inch
Body Length 1.732 inch
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 125 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 GUIDE SLOT
Number Of PCB Rows 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 31u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.13 inch
Withdrawl Force-Min .139 N

Compare 2H252203-NA201 with alternatives

Compare 51323-1102 with alternatives