2H252203-NA201 vs HM2R01PA5108L92348 feature comparison

2H252203-NA201 Foxconn

Buy Now Datasheet

HM2R01PA5108L92348 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 135
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature 25 SHIELD CONTACTS AVAILABLE IN 1 ROW
Contact Finish Termination GOLD (49) OVER NICKEL
JESD-609 Code e4

Compare 2H252203-NA201 with alternatives

Compare HM2R01PA5108L92348 with alternatives