2H252203-NB201 vs HM2R01PA5100N9LF feature comparison

2H252203-NB201 Foxconn

Buy Now Datasheet

HM2R01PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series 2H HM2
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Pin Count 110
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 2H252203-NB201 with alternatives

Compare HM2R01PA5100N9LF with alternatives