2H252203-NB202 vs 352068-3 feature comparison

2H252203-NB202 Foxconn

Buy Now Datasheet

352068-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHIELDED Z-PACK, SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (2)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Source Content uid 352068-3
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Manufacturer Series 352068

Compare 2H252203-NB202 with alternatives

Compare 352068-3 with alternatives