2H252203-NB202 vs 5352068-9 feature comparison

2H252203-NB202 Foxconn

Buy Now Datasheet

5352068-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 3.7 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Source Content uid 5352068-9
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 17 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Body Breadth 0.482 inch
Body Depth 0.826 inch
Body Length 1.967 inch
Contact Finish Termination NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Durability 250 Cycles
EMI Shielded YES
Empty Shell YES
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 1.5A
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Name of Rows Loaded C,A,D,E,B
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Panel Mount NO
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.13 inch
Withdrawl Force-Min .14734 N

Compare 2H252203-NB202 with alternatives

Compare 5352068-9 with alternatives