2H252203-NB202
vs
HM2R01PA5108E9
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
SHIELDED
|
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
110
|
110
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.482 inch
|
Body Depth |
|
0.825 inch
|
Body Length |
|
1.969 inch
|
Contact Finish Termination |
|
TIN LEAD
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
.3614 N
|
Insulation Resistance |
|
10000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
HM2
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Plating Thickness |
|
39u inch
|
Polarization Key |
|
CENTER
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL, CSA
|
Reliability |
|
COMMERCIAL
|
Terminal Length |
|
0.11 inch
|
Withdrawl Force-Min |
|
.07228 N
|
|
|
|
Compare 2H252203-NB202 with alternatives
Compare HM2R01PA5108E9 with alternatives