2H252203-NB202
vs
HM2R01PA5108Z1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
SHIELDED
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
5
5
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
110
110
UL Flammability Code
94V-0
Base Number Matches
1
1
Body Breadth
0.482 inch
Body Depth
0.825 inch
Body Length
1.969 inch
Contact Finish Termination
TIN LEAD
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
50 Cycles
Insertion Force-Max
.3614 N
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Number Of PCB Rows
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
16u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.11 inch
Withdrawl Force-Min
.07228 N
Compare 2H252203-NB202 with alternatives
Compare HM2R01PA5108Z1 with alternatives