2N1771
vs
BT151-800R
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
COMSET SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
15 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
50 mA
|
|
Leakage Current-Max |
9 mA
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
On-state Current-Max |
4700 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Repetitive Peak Off-state Voltage |
50 V
|
|
Surface Mount |
NO
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
18
|
5
|
|
|
|