2N1775A
vs
2N1599
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
3 V
|
Holding Current-Max |
50 mA
|
|
JEDEC-95 Code |
TO-64
|
TO-5
|
JESD-30 Code |
O-MUPM-D2
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
5 mA
|
6 mA
|
Non-Repetitive Pk On-state Cur |
60 A
|
15 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
4700 A
|
1600 A
|
Operating Temperature-Max |
155 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
1.6 A
|
Repetitive Peak Off-state Voltage |
250 V
|
400 V
|
Repetitive Peak Reverse Voltage |
250 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
8
|
23
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
|
|
|
Compare 2N1775A with alternatives
Compare 2N1599 with alternatives