2N1777
vs
2N1777
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
50 mA
|
30 mA
|
JEDEC-95 Code |
TO-64
|
TO-64
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-D2
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
2 mA
|
2 mA
|
Non-Repetitive Pk On-state Cur |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
4700 A
|
4700 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
7.4 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
1
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
Repetitive Peak Off-state Leakage Current-Max |
|
20 µA
|
|
|
|
Compare 2N1777 with alternatives
Compare 2N1777 with alternatives