2N1777
vs
JAN2N1777A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
Operating Temperature-Max |
150 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Repetitive Peak Reverse Voltage |
300 V
|
400 V
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
13
|
2
|
Part Package Code |
|
TO-64
|
Package Description |
|
POST/STUD MOUNT, O-MUPM-D2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
50 mA
|
JEDEC-95 Code |
|
TO-64
|
JESD-30 Code |
|
O-MUPM-D2
|
Leakage Current-Max |
|
2 mA
|
Non-Repetitive Pk On-state Cur |
|
60 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
On-state Current-Max |
|
4700 A
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Qualified
|
RMS On-state Current-Max |
|
7.4 A
|
Reference Standard |
|
MIL-19500/168
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare JAN2N1777A with alternatives