2N1873A
vs
MCR1906-2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
1 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
1 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JEDEC-95 Code |
TO-9
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.1 mA
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
15 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
1250 A
|
1600 A
|
Operating Temperature-Max |
150 °C
|
110 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
0.3925 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
150 V
|
50 V
|
Repetitive Peak Reverse Voltage |
150 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
5
|
Package Description |
|
,
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
On-State Voltage-Max |
|
1.7 V
|
|
|
|
Compare 2N1873A with alternatives