2N1884
vs
2N1873A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
|
Terminal Finish |
TIN LEAD
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
3
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
Leakage Current-Max |
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
On-State Voltage-Max |
|
2.5 V
|
On-state Current-Max |
|
1250 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Repetitive Peak Off-state Voltage |
|
150 V
|
Surface Mount |
|
NO
|
|
|
|