2N1884
vs
2N1874A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
e0
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
JEDEC-95 Code |
|
TO-9
|
JESD-30 Code |
|
O-MBCY-W3
|
Leakage Current-Max |
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
1250 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
1.9625 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2N1874A with alternatives