2N1991
vs
BCY78
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICRO ELECTRONICS LTD
|
Package Description |
HERMETIC SEALED, METAL, TO-39, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.3 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
20 V
|
32 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
120
|
JEDEC-95 Code |
TO-205AD
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
100 MHz
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
BCY
|
Pin Count |
|
3
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
0.6 W
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N1991 with alternatives
Compare BCY78 with alternatives