2N2219CECC
vs
JANTX2N2219AL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
TO-39
|
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
SIMILAR TO TO-39, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
40 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JEDEC-95 Code |
TO-39
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
CECC
|
MIL-19500/251L
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
|
Base Number Matches |
2
|
14
|
Case Connection |
|
COLLECTOR
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
|
|
|
Compare 2N2219CECC with alternatives
Compare JANTX2N2219AL with alternatives