2N2222ACSM vs JAN2N2222AUB feature comparison

2N2222ACSM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N2222AUB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code DLCC
Package Description SMALL OUTLINE, R-XDSO-N3 CERAMIC PACKAGE-4
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer TT Electronics Microchip
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-XDSO-N3 R-XDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 11 1
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Collector-Base Capacitance-Max 8 pF
JESD-609 Code e0
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Reference Standard MIL-PRF-19500
Terminal Finish TIN LEAD
VCEsat-Max 1 V

Compare 2N2222ACSM with alternatives

Compare JAN2N2222AUB with alternatives