2N2323A
vs
JAN2N2323AS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
BCY
|
|
Package Description |
TO-39, 3 PIN
|
TO-5, 3 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Circuit Commutated Turn-off Time-Nom |
20 µs
|
20 µs
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.02 mA
|
75 mA
|
DC Gate Trigger Voltage-Max |
0.6 V
|
0.6 V
|
Holding Current-Max |
2 mA
|
2 mA
|
JEDEC-95 Code |
TO-205AD
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.1 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
1600 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1.6 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
10 µA
|
Repetitive Peak Off-state Voltage |
50 V
|
50 V
|
Repetitive Peak Reverse Voltage |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
14
|
1
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Critical Rate of Rise of Off-State Voltage-Min |
|
0.7 V/us
|
Reference Standard |
|
MIL-19500/276F
|
|
|
|
Compare 2N2323A with alternatives
Compare JAN2N2323AS with alternatives